BT137-600,127
vs
BT137-600G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
PHILIPS SEMICONDUCTORS
|
Package Description |
PLASTIC, SC-46, 3 PIN
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
120 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
RMS On-state Current-Max |
8 A
|
8 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
2
|
4
|
Critical Rate of Rise of Commutation Voltage-Min |
|
10 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Current-Max |
|
50 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
40 mA
|
Leakage Current-Max |
|
0.5 mA
|
On-State Voltage-Max |
|
1.6 V
|
|
|
|
Compare BT137-600,127 with alternatives