BT136X-800E
vs
T435-700W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
STMICROELECTRONICS
|
Package Description |
TO-220F, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
800 V
|
700 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
SNUBBERLESS TRIAC
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
Critical Rate of Rise of Commutation Voltage-Min |
|
3.5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
250 V/us
|
DC Gate Trigger Current-Max |
|
35 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
35 mA
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare BT136X-800E with alternatives
Compare T435-700W with alternatives