BT136X-600F,127
vs
BT136F-600F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, FULL PACK-3
,
Pin Count
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
50 V/us
DC Gate Trigger Current-Max
25 mA
25 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
15 mA
15 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
e0
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
120 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
2
2
On-State Voltage-Max
1.7 V
Compare BT136X-600F,127 with alternatives
BT136X-600F,127 vs BT136X-600F
BT136X-600F,127 vs BT136X-600D,127
BT136X-600F,127 vs L6004L9
BT136X-600F,127 vs BT136X-600E
BT136X-600F,127 vs T410-600W-TR
BT136X-600F,127 vs T410-600-W
BT136X-600F,127 vs BT136X-600,127
BT136X-600F,127 vs BT136F-600
BT136X-600F,127 vs BTA04-600A