BT136X-600F,127 vs L6004L5TP feature comparison

BT136X-600F,127 NXP Semiconductors

Buy Now Datasheet

L6004L5TP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS LITTELFUSE INC
Part Package Code TO-220 TO-220AB
Package Description PLASTIC, FULL PACK-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code SOT186A
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 25 mA 5 mA
DC Gate Trigger Voltage-Max 1.5 V 1.3 V
Holding Current-Max 15 mA 10 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 200 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer LITTELFUSE
Moisture Sensitivity Level 2
On-State Voltage-Max 1.6 V
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Repetitive Peak Reverse Voltage 600 V
Time@Peak Reflow Temperature-Max (s) 10

Compare BT136X-600F,127 with alternatives

Compare L6004L5TP with alternatives