BT136S-800 vs BT136S-800E/T3 feature comparison

BT136S-800 Philips Semiconductors

Buy Now Datasheet

BT136S-800E/T3 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 35 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 15 mA 15 mA
Leakage Current-Max 0.5 mA
Moisture Sensitivity Level 1
On-State Voltage-Max 1.7 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount YES YES
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 1
Part Package Code TO-252
Pin Count 3
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position SINGLE

Compare BT136S-800E/T3 with alternatives