BT136F-500G vs T410-600W feature comparison

BT136F-500G NXP Semiconductors

Buy Now Datasheet

T410-600W STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us 1.8 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 50 V/us
DC Gate Trigger Current-Max 50 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 30 mA 15 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 500 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Samacsys Manufacturer STMicroelectronics
Additional Feature SENSITIVE GATE
JESD-609 Code e0
Moisture Sensitivity Level NOT APPLICABLE
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BT136F-500G with alternatives

Compare T410-600W with alternatives