BT134W-600E,115
vs
MAC08MT1G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ONSEMI
|
Part Package Code |
SC-73
|
TO-261AA
|
Package Description |
PLASTIC PACKAGE-4
|
LEAD FREE, CASE 318E-04, TO-261, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SOT223
|
318E-04
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
30 V/us
|
10 V/us
|
DC Gate Trigger Current-Max |
5 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
2 V
|
Holding Current-Max |
10 mA
|
5 mA
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.01 mA
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
120 °C
|
110 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
0.8 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
onsemi
|
Critical Rate of Rise of Commutation Voltage-Min |
|
1.5 V/us
|
JEDEC-95 Code |
|
TO-261AA
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare BT134W-600E,115 with alternatives
-
BT134W-600E,115 vs BT134W-600
-
BT134W-600E,115 vs BT134W-600T/R
-
BT134W-600E,115 vs BT134W-500ET/R
-
BT134W-600E,115 vs Z0109MN
-
BT134W-600E,115 vs Z0109MN,135
-
BT134W-600E,115 vs BT134W-600E
-
BT134W-600E,115 vs BT134W-600D
-
BT134W-600E,115 vs BT134W-600F
-
BT134W-600E,115 vs BT134W-500T/R
Compare MAC08MT1G with alternatives