BT134W-600D
vs
MAC08MT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
5 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
10 mA
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
On-State Voltage-Max
1.7 V
Operating Temperature-Max
120 °C
RMS On-state Current-Max
1 A
0.8 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
3
2
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JEDEC-95 Code
TO-261AA
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MAC08MT1G with alternatives