BT134W-500E-T vs BT134W-600-T feature comparison

BT134W-500E-T NXP Semiconductors

Buy Now Datasheet

BT134W-600-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 10 mA 35 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 15 mA 15 mA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 500 µA
Repetitive Peak Off-state Voltage 500 V 600 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 4
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare BT134W-500E-T with alternatives

Compare BT134W-600-T with alternatives