BT134W-500E
vs
BT134W-600D,115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
,
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
5 V/us
DC Gate Trigger Current-Max
10 mA
5 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
15 mA
10 mA
JESD-609 Code
e0
e3
Leakage Current-Max
0.5 mA
0.5 mA
On-State Voltage-Max
1.7 V
Operating Temperature-Max
120 °C
125 °C
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Off-state Voltage
500 V
600 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
2
Part Package Code
SC-73
Pin Count
4
Manufacturer Package Code
SOT223
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JESD-30 Code
R-PDSO-G4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare BT134W-600D,115 with alternatives