BT134W-500D-T
vs
T110-600F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
5 mA
10 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
10 mA
25 mA
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
10 µA
Repetitive Peak Off-state Voltage
500 V
600 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
2
1
Rohs Code
No
Critical Rate of Rise of Commutation Voltage-Min
0.75 V/us
Critical Rate of Rise of Off-State Voltage-Min
70 V/us
JESD-609 Code
e0
Operating Temperature-Min
-40 °C
Terminal Finish
TIN LEAD
Compare BT134W-500D-T with alternatives
Compare T110-600F with alternatives