BT134W-500
vs
MAC08MT1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
LITTELFUSE INC
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
15 mA
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Leakage Current-Max
0.5 mA
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
0.8 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
500 V
600 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
13
1
Rohs Code
Yes
Samacsys Manufacturer
LITTELFUSE
Additional Feature
SENSITIVE GATE
JEDEC-95 Code
TO-261AA
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BT134W-500 with alternatives
Compare MAC08MT1G with alternatives