BT134-600D
vs
BT134-600E,127
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
5 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
10 mA
JESD-609 Code
e0
e3
Leakage Current-Max
0.5 mA
On-State Voltage-Max
1.7 V
Operating Temperature-Max
120 °C
125 °C
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
5
2
Package Description
IN-LINE, R-PSIP-T3
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Reference Standard
IEC-60134
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare BT134-600E,127 with alternatives