BT134-600D,127
vs
2N6075
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
SIP
|
SIP
|
Package Description |
PLASTIC PACKAGE-3
|
TO-126, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT82
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
5 V/us
|
|
DC Gate Trigger Current-Max |
5 mA
|
60 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
2.5 V
|
Holding Current-Max |
10 mA
|
70 mA
|
JESD-30 Code |
R-PSIP-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
0.5 mA
|
2 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
2
|
7
|
Pbfree Code |
|
No
|
JEDEC-95 Code |
|
TO-126
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare BT134-600D,127 with alternatives
-
BT134-600D,127 vs BT134-600G
-
BT134-600D,127 vs BT134-600G,127
-
BT134-600D,127 vs BT134-600
-
BT134-600D,127 vs MAC3030-4
-
BT134-600D,127 vs BT134-600E,127
-
BT134-600D,127 vs BTA216-600F
-
BT134-600D,127 vs BT136-600,127
-
BT134-600D,127 vs BTA212X-600F,127
-
BT134-600D,127 vs BTA208X-600F,127
Compare 2N6075 with alternatives