BT131-600E,412
vs
BT131-600E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT54
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
5 V/us
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
10 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
10 mA
|
10 mA
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
3
|
|
|
|
Compare BT131-600E,412 with alternatives
-
BT131-600E,412 vs BT131-600
-
BT131-600E,412 vs BT131-600T/R
-
BT131-600E,412 vs 934055156116
-
BT131-600E,412 vs BT131-600D,412
-
BT131-600E,412 vs BT131-600D
-
BT131-600E,412 vs 934055156412
-
BT131-600E,412 vs BT131-600,412
-
BT131-600E,412 vs MBR120P
-
BT131-600E,412 vs MBR180
Compare BT131-600E with alternatives