BT131-600 vs L2X8E3AP feature comparison

BT131-600 NXP Semiconductors

Buy Now Datasheet

L2X8E3AP Teccor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS TECCOR ELECTRONICS INC
Part Package Code TO-92
Package Description PLASTIC, SC-43A, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 0.8 A
Repetitive Peak Off-state Voltage 600 V 200 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 14 1

Compare BT131-600 with alternatives

Compare L2X8E3AP with alternatives