BT131-500
vs
L4X8E3RP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
TECCOR ELECTRONICS INC
|
Package Description |
,
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
DC Gate Trigger Current-Max |
3 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
12 mA
|
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
0.5 mA
|
|
On-State Voltage-Max |
1.7 V
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RMS On-state Current-Max |
1 A
|
0.8 A
|
Repetitive Peak Off-state Voltage |
500 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
4
|
2
|
HTS Code |
|
8541.30.00.80
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare L4X8E3RP with alternatives