BSZ520N15NS3GXT vs BSZ520N15NS3GATMA1 feature comparison

BSZ520N15NS3GXT Infineon Technologies AG

Buy Now Datasheet

BSZ520N15NS3GATMA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC, TSDSON-8 SMALL OUTLINE, S-PDSO-N5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Avalanche Energy Rating (Eas) 60 mJ 60 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V 150 V
Drain Current-Max (ID) 21 A 21 A
Drain-source On Resistance-Max 0.052 Ω 0.052 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-PDSO-N8 S-PDSO-N8
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 84 A 84 A
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Pin Count 8
Samacsys Manufacturer Infineon
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Tin (Sn)

Compare BSZ520N15NS3GXT with alternatives

Compare BSZ520N15NS3GATMA1 with alternatives