BSY56 vs KSD1621R feature comparison

BSY56 STMicroelectronics

Buy Now Datasheet

KSD1621R Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 2 A
Collector-Emitter Voltage-Max 80 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 65
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3 R-PSSO-F3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE FLAT
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 150 MHz
Base Number Matches 6 1
Part Package Code SOT-89
Package Description SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Case Connection COLLECTOR
Turn-off Time-Max (toff) 525 ns
Turn-on Time-Max (ton) 60 ns

Compare BSY56 with alternatives

Compare KSD1621R with alternatives