BSX33 vs 2N2107 feature comparison

BSX33 STMicroelectronics

Buy Now Datasheet

2N2107 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 55 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 30
JEDEC-95 Code TO-18 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 6 7
Pbfree Code No
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3
Transistor Application SWITCHING
VCEsat-Max 2 V

Compare BSX33 with alternatives

Compare 2N2107 with alternatives