BSW66A-T
vs
BFX85E4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
20 pF
Collector-Emitter Voltage-Max
100 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
15
JEDEC-95 Code
TO-39
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
130 MHz
185 MHz
Turn-off Time-Max (toff)
900 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1 V
Base Number Matches
1
2
Rohs Code
Yes
Package Description
CYLINDRICAL, O-MBCY-W3
JESD-609 Code
e4
Terminal Finish
GOLD
Compare BSW66A-T with alternatives
Compare BFX85E4 with alternatives