BSTS-241-D-A-12-G-120 vs TSHS-241-D-16-T feature comparison

BSTS-241-D-A-12-G-120 Major League Electronics

Buy Now Datasheet

TSHS-241-D-16-T Major League Electronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BOARD STACKING CONNECTOR NONE
Body Breadth 0.158 inch 0.158 inch
Body Depth 0.12 inch 0.059 inch
Body Length 3.239 inch 3.239 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) TIN LEAD (200) OVER NICKEL (50)
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 10u inch 200u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.09 inch 0.212 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 82 82
Base Number Matches 1 1
JESD-609 Code e0

Compare BSTS-241-D-A-12-G-120 with alternatives

Compare TSHS-241-D-16-T with alternatives