BSTS-213-D-B-08-H-120 vs HBSTS-213-D-B-04-T-120 feature comparison

BSTS-213-D-B-08-H-120 Major League Electronics

Buy Now Datasheet

HBSTS-213-D-B-04-T-120 Major League Electronics

Buy Now Datasheet
No No
No No
Contact Manufacturer Contact Manufacturer
MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
0.158 inch 0.158 inch
0.12 inch 0.12 inch
1.027 inch 1.027 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50) TIN LEAD (200) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e0 e0
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 250 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2 mm 2 mm
30u inch 200u inch
2 A 2 A
UL UL
0.18 inch 0.18 inch
2 mm 2 mm
SOLDER SOLDER
26 26
1 1

Compare BSTS-213-D-B-08-H-120 with alternatives

Compare HBSTS-213-D-B-04-T-120 with alternatives