BSTCR-107-D-XXX-30-G-200-LT vs ESQT-118-03-F-Q-385 feature comparison

BSTCR-107-D-XXX-30-G-200-LT Major League Electronics

Buy Now Datasheet

ESQT-118-03-F-Q-385 Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LEAD LENGTH=1.230 INCH
Body Length 0.7 inch 0.711 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 4
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 3 A 4.5 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 14 36
Base Number Matches 1 1
Pbfree Code Yes
Body Breadth 0.158 inch
Body Depth 0.25 inch
Dielectric Withstanding Voltage 600VAC V
JESD-609 Code e3
Terminal Length 0.385 inch

Compare BSTCR-107-D-XXX-30-G-200-LT with alternatives

Compare ESQT-118-03-F-Q-385 with alternatives