BST60
vs
BST60,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
PLASTIC, SC-62, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1984-10-10
|
1997-09-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
SOT-89
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT89
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
Configuration |
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
|
2000
|
JEDEC-95 Code |
|
TO-243AA
|
JESD-30 Code |
|
R-PSSO-F3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
PNP
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
AEC-Q101
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
200 MHz
|
VCEsat-Max |
|
1.3 V
|
|
|
|
Compare BST60 with alternatives
Compare BST60,115 with alternatives