BST51T/R vs 934003660135 feature comparison

BST51T/R Nexperia

Buy Now Datasheet

934003660135 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3 PLASTIC, SC-62, TO-243, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 2000 2000
JEDEC-95 Code TO-243AA TO-243AA
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 220 MHz
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 400 ns
Base Number Matches 3 2
Pbfree Code Yes
Pin Count 3
Qualification Status Not Qualified

Compare BST51T/R with alternatives

Compare 934003660135 with alternatives