BST51,135
vs
BCV49-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOT-89
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON
DC Current Gain-Min (hFE)
2000
2000
JEDEC-95 Code
TO-243AA
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
220 MHz
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
400 ns
Base Number Matches
1
6
VCEsat-Max
1 V
Compare BST51,135 with alternatives
BST51,135 vs BST52T/R
BST51,135 vs BST51
BST51,135 vs BST52TC
BST51,135 vs BST52-T
BST51,135 vs BST52
BST51,135 vs BST52,115
BST51,135 vs BST51,115
BST51,135 vs BST52/T3
BST51,135 vs BST52-TAPE-13
Compare BCV49-T with alternatives