BST50T/R
vs
2SD1615GL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NEC ELECTRONICS CORP
Package Description
PLASTIC, SC-62, 3 PIN
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
45 V
50 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
SINGLE
DC Current Gain-Min (hFE)
2000
200
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
160 MHz
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
400 ns
Base Number Matches
3
1
Part Package Code
SC-62
Pin Count
3
Qualification Status
Not Qualified
Compare BST50T/R with alternatives
Compare 2SD1615GL with alternatives