BST50-TAPE-13 vs 933644250115 feature comparison

BST50-TAPE-13 NXP Semiconductors

Buy Now Datasheet

933644250115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3 PLASTIC, SC-62, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 1.3 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-89
Pin Count 3
JEDEC-95 Code TO-243AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 400 ns

Compare BST50-TAPE-13 with alternatives

Compare 933644250115 with alternatives