BST40TA vs 2SC3515 feature comparison

BST40TA Zetex / Diodes Inc

Buy Now Datasheet

2SC3515 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC TOSHIBA CORP
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Base Capacitance-Max 2 pF 4 pF
Collector-Emitter Voltage-Max 250 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 80 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 10
Rohs Code No
Part Package Code SC-62
Pin Count 3
HTS Code 8541.29.00.75
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 1 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BST40TA with alternatives

Compare 2SC3515 with alternatives