BST-12/105-D5 vs BWR-12/105-D5 feature comparison

BST-12/105-D5 Murata Power Solutions

Buy Now Datasheet

BWR-12/105-D5 DATEL Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA POWER SOLUTIONS INC DATEL INC
Part Package Code DIP
Package Description , DIP, DIP8/20,.6
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature -12V OUTPUT IS ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-T8 R-PDMA-P8
JESD-609 Code e4 e0
Load Regulation-Max 0.5% 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish GOLD OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Base Number Matches 3 3
Approvals UL, CSA
Efficiency (Main Output) 70%
Line Regulation-Max 0.5%
Output Current-Max 0.105 A
Package Equivalence Code DIP8/20,.6
Protections CURRENT; POLARITY
Terminal Pitch 2.54 mm

Compare BST-12/105-D5 with alternatives

Compare BWR-12/105-D5 with alternatives