BSSH-115-D-12-T-LF
vs
KX14-30K2CE1000E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
GOLD (4) OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
0.8 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
30
30
Base Number Matches
1
1
Additional Feature
POLARIZED, LOW PROFILE, PANEL MOUNTABLE
UL Flammability Code
94V-0
Compare BSSH-115-D-12-T-LF with alternatives
Compare KX14-30K2CE1000E with alternatives