BSSH-113-D-02-H-LT-LF vs P08-026-SLT-B-G feature comparison

BSSH-113-D-02-H-LT-LF Major League Electronics

Buy Now Datasheet

P08-026-SLT-B-G 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS 3M ELECTRONIC PRODUCTS DIVISION
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (8) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 0.8 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 26 26
Base Number Matches 1 1
Additional Feature 3M
UL Flammability Code 94V-0

Compare BSSH-113-D-02-H-LT-LF with alternatives

Compare P08-026-SLT-B-G with alternatives