BSS84PH6433 vs BSS84P feature comparison

BSS84PH6433 Infineon Technologies AG

Buy Now Datasheet

BSS84P Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Package Description GREEN, PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 8 Ω 8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 3 pF 5 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.36 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare BSS84PH6433 with alternatives

Compare BSS84P with alternatives