BSS84PH6327 vs VP2106N3P005 feature comparison

BSS84PH6327 Infineon Technologies AG

Buy Now Datasheet

VP2106N3P005 Supertex Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG SUPERTEX INC
Package Description GREEN, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.17 A 0.25 A
Drain-source On Resistance-Max 8 Ω 12 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 3 pF 8 pF
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.36 W
Reference Standard AEC-Q101
Surface Mount YES NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
HTS Code 8541.29.00.95
JEDEC-95 Code TO-92
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare BSS84PH6327 with alternatives

Compare VP2106N3P005 with alternatives