BSS84LT3
vs
BSS84LT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Pin Count
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
Single
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
0.1 A
Drain-source On Resistance-Max
10 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
0.225 W
0.225 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
4
4
Rohs Code
No
Drain Current-Max (Abs) (ID)
0.1 A
Compare BSS84LT3 with alternatives