BSS63R vs BSS63T/R feature comparison

BSS63R NXP Semiconductors

Buy Now Datasheet

BSS63T/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 85 MHz 85 MHz
VCEsat-Max 0.25 V 0.25 V
Base Number Matches 3 3
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.225 W
Terminal Finish MATTE TIN

Compare BSS63R with alternatives

Compare BSS63T/R with alternatives