BSS63LT1 vs ZTX542STOB feature comparison

BSS63LT1 onsemi

Buy Now Datasheet

ZTX542STOB Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ZETEX PLC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 100 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PSIP-T3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 95 MHz
Base Number Matches 3 1
VCEsat-Max 0.5 V

Compare BSS63LT1 with alternatives

Compare ZTX542STOB with alternatives