BSS306NL6327 vs ND2410L-1 feature comparison

BSS306NL6327 Infineon Technologies AG

Buy Now Datasheet

ND2410L-1 Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY SILICONIX
Package Description SMALL OUTLINE, CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 240 V
Drain Current-Max (ID) 2.3 A 0.18 A
Drain-source On Resistance-Max 0.057 Ω 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 17 pF 15 pF
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JEDEC-95 Code TO-226AA

Compare BSS306NL6327 with alternatives

Compare ND2410L-1 with alternatives