BSS159N vs BSS159NH6906XTSA1 feature comparison

BSS159N Infineon Technologies AG

Buy Now Datasheet

BSS159NH6906XTSA1 Infineon Technologies AG

Buy Now Datasheet
Yes
Yes Yes
Active End Of Life
INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
ROHS COMPLIANT PACKAGE-3 GREEN, PLASTIC PACKAGE-3
3
compliant compliant
EAR99 EAR99
Infineon Infineon
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
60 V 60 V
0.23 A 0.23 A
3.5 Ω 3.5 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
5.9 pF 5.9 pF
R-PDSO-G3 R-PDSO-G3
e3
1
1 1
3 3
DEPLETION MODE DEPLETION MODE
150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
N-CHANNEL N-CHANNEL
0.36 W
Not Qualified
YES YES
Tin (Sn)
GULL WING GULL WING
DUAL DUAL
40 NOT SPECIFIED
SILICON SILICON
1 1
18 Weeks

Compare BSS159N with alternatives

Compare BSS159NH6906XTSA1 with alternatives