BSS138_R2_00001 vs BSS138E6327 feature comparison

BSS138_R2_00001 PanJit Semiconductor

Buy Now Datasheet

BSS138E6327 Siemens

Buy Now Datasheet
Yes
Not Recommended Transferred
PAN JIT INTERNATIONAL INC SIEMENS A G
GREEN, PLASTIC PACKAGE-3 SOT-23, 3 PIN
compliant unknown
EAR99 EAR99
ULTRA LOW RESISTANCE LOGIC LEVEL COMPATIBLE
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
50 V 50 V
0.3 A 0.22 A
3 Ω 6 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
5 pF 8 pF
R-PDSO-G3 R-PDSO-G3
e3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
N-CHANNEL N-CHANNEL
YES YES
TIN
GULL WING GULL WING
DUAL DUAL
40
SWITCHING SWITCHING
SILICON SILICON
1 2
SOT-23
3
Not Qualified

Compare BSS138_R2_00001 with alternatives

Compare BSS138E6327 with alternatives