BSS138WH6327XTSA1 vs RSM002N06T2L feature comparison

BSS138WH6327XTSA1 Infineon Technologies AG

Buy Now Datasheet

RSM002N06T2L ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 VMT3, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Factory Lead Time 16 Weeks, 3 Days 21 Weeks
Samacsys Manufacturer Infineon ROHM Semiconductor
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.28 A 0.25 A
Drain-source On Resistance-Max 3.5 Ω 3.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 4.2 pF
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e3 e2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W 0.15 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Copper (Sn/Cu)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Qualification Status Not Qualified

Compare BSS138WH6327XTSA1 with alternatives

Compare RSM002N06T2L with alternatives