BSS138-TAPE-7 vs BSS138-7-F feature comparison

BSS138-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BSS138-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 0.2 A 0.2 A
Drain-source On Resistance-Max 3.5 Ω 3.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY, LOW THRESHOLD
Feedback Cap-Max (Crss) 8 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BSS138-TAPE-7 with alternatives

Compare BSS138-7-F with alternatives