BSS129 vs VP3203N3-GP013 feature comparison

BSS129 Vishay Intertechnologies

Buy Now Datasheet

VP3203N3-GP013 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code BCY
Package Description TO-92-18CD, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 230 V 30 V
Drain Current-Max (ID) 0.15 A 0.65 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-XBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL P-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.21.00.95
Additional Feature HIGH INPUT IMPEDANCE
Drain-source On Resistance-Max 0.6 Ω
Feedback Cap-Max (Crss) 60 pF
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 0.74 W
Power Dissipation-Max (Abs) 0.74 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BSS129 with alternatives

Compare VP3203N3-GP013 with alternatives