BSS129 vs VN2110N3P012 feature comparison

BSS129 Vishay Intertechnologies

Buy Now Datasheet

VN2110N3P012 Supertex Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SUPERTEX INC
Part Package Code BCY
Package Description TO-92-18CD, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 230 V 100 V
Drain Current-Max (ID) 0.15 A 0.25 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-XBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
Drain-source On Resistance-Max 4 Ω
Feedback Cap-Max (Crss) 5 pF
Power Dissipation Ambient-Max 1 W

Compare BSS129 with alternatives

Compare VN2110N3P012 with alternatives