BSS129 vs BSS129E-6296 feature comparison

BSS129 Vishay Intertechnologies

Buy Now Datasheet

BSS129E-6296 Siemens

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SIEMENS A G
Part Package Code BCY
Package Description TO-92-18CD, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 230 V 240 V
Drain Current-Max (ID) 0.15 A 0.15 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-XBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Drain-source On Resistance-Max 20 Ω

Compare BSS129 with alternatives

Compare BSS129E-6296 with alternatives