BSS129 vs BSS129 feature comparison

BSS129 Vishay Intertechnologies

Buy Now Datasheet

BSS129 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INFINEON TECHNOLOGIES AG
Part Package Code BCY
Package Description TO-92-18CD, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 230 V 240 V
Drain Current-Max (ID) 0.15 A 0.15 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-XBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Rohs Code No
Drain-source On Resistance-Max 20 Ω
Feedback Cap-Max (Crss) 10 pF
JESD-609 Code e0
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD

Compare BSS129 with alternatives

Compare BSS129 with alternatives