BSS129 vs BS107PSTOB feature comparison

BSS129 Vishay Intertechnologies

Buy Now Datasheet

BS107PSTOB Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ZETEX PLC
Part Package Code BCY
Package Description TO-92-18CD, 3 PIN IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 230 V 200 V
Drain Current-Max (ID) 0.15 A 0.12 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-18
JESD-30 Code O-XBCY-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 200 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
Drain-source On Resistance-Max 23 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare BSS129 with alternatives

Compare BS107PSTOB with alternatives