BSS123LT7G vs BSS119H6433 feature comparison

BSS123LT7G onsemi

Buy Now Datasheet

BSS119H6433 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI INFINEON TECHNOLOGIES AG
Part Package Code SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
Manufacturer Package Code 318
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-03-14
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 6 Ω 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 4 pF 4.1 pF
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.225 W 0.36 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Package Description GREEN, PLASTIC PACKAGE-3
Pin Count 3
Additional Feature LOGIC LEVEL COMPATIBLE
Reference Standard AEC-Q101

Compare BSS123LT7G with alternatives

Compare BSS119H6433 with alternatives