BSS123LT1 vs 2N5639 feature comparison

BSS123LT1 Motorola Mobility LLC

Buy Now Datasheet

2N5639 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G3 TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 0.17 A
Drain-source On Resistance-Max 6 Ω 60 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 4 pF 4 pF
JEDEC-95 Code TO-236AB TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING

Compare BSS123LT1 with alternatives

Compare 2N5639 with alternatives